VishayRS1\411R30FE12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 11.3 Ohm 1% 0.4W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 11.3 | |
| 1% | |
| 0.4 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.16 | |
| 6.35 | |
| 0.21 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS1\411R30FE12 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.4 W. This product has a resistance value of 11.3 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. The RS1\411R30FE12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

