Diodes IncorporatedRS1J-13-FGleichrichter

Diode Switching 600V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode RS1J-13-F rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 334.941 Stück

Regional Inventory: 164.941

    Total51,13 €Price for 1328

    164.941 auf Lager: morgen versandbereit

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1328
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0385 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.941 Stück
      • Price: 0,0385 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 160.000 Stück
      • Price: 0,0379 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2402+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 120.000 Stück
      • Price: 0,0258 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2521+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 50.000 Stück
      • Price: 0,0451 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.