Reduced Price
C&KRS285G05A2URTTastschalter
Switch Tactile OFF Mom SPST Rectangular Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 2 | |
| 0.35 | |
| 6 | |
| Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 6 | |
| 3.6 | |
| 6.7 | |
| 3.6 | |
| 2.5 | |
| N/A/Polyamide |
Turn on or off your circuit simply by applying pressure to this RS285G05A2URT tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The RS285G05A2URT tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This product is 6.7 mm long, 2.5 mm tall and 3.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

