Micro Commercial ComponentsRS402GL-BPBrückengleichrichter
Diode Rectifier Bridge Single 100V 4A 4-Pin RS-4L Bulk
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 100 | |
| 4@Ta=50°C | |
| 70 | |
| 200 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.3(Max) |
| Verpackungsbreite | 6.5(Max) |
| Verpackungslänge | 19.5(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | RS-4L |
| 4 |
If you want to convert an alternating current input into a direct current, then this RS402GL-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

