SchaffnerRS512-4-02Induktor verbleit
Differential Mode Choke Wirewound 3uH -30% to 50% 10KHz 4A 0.01Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Mode Choke | |
| Wirewound | |
| 3u | |
| -30% to 50% | |
| 10K | |
| 4(Typ) | |
| 0.01(Typ) | |
| 33M(Typ) | |
| Through Hole | |
| Pin | |
| 15 | |
| 4 | |
| -40 | |
| 125 | |
| 18 | |
| 17.4 | |
| 12.9 |
This differential mode choke RS512-4-02 leaded inductor from Schaffner is constructed on a core with concentric leads on opposite ends of the core. This part has a pitch of 15 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 10m(Typ) Ohm. It has an inductance of 3u H. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 33M(Typ) Hz. This product is 18 mm long, 12.8 mm tall and 17.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
