SchaffnerRS614-1-02Induktor verbleit
Differential Mode Choke Wirewound 120uH -30% to 50% 10KHz 1A 0.2Ohm DCR Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Differential Mode Choke | |
| Wirewound | |
| 120u | |
| -30% to 50% | |
| 10K | |
| 1(Typ) | |
| 0.2(Typ) | |
| 11M(Typ) | |
| Through Hole | |
| Pin | |
| 10 | |
| 4 | |
| -40 | |
| 125 | |
| 23.3 | |
| 15.8 | |
| 25.3 |
This differential mode choke RS614-1-02 leaded inductor from Schaffner is convenient and easily removable. This part has a pitch of 10 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 200m(Typ) Ohm. This product is 23.3 mm long, 25.3 mm tall and 15.8 mm deep. It has an inductance of 120u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
