KOA CorporationRS73G1JTTD1001BWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 1K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive

RS73 series of ESD tolerant high precision resistors 25ppm, 0.1%

The RS73 series combines the accuracy of thin film with the ruggedness of thick film.

With a T.C.R. down to ±25ppm and a tolerance as low as ±0.1%, the new RS73-series from KOA is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive, industrial and measuring applications.

This series features high ESD resistance and can be used to replace thin film parts where ESD sensibility is an issue. The RS73 series also features a higher power rating per size and better short time overload performance than thin film.

Download the RS73 flyer

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
         
      • Price: 0,0583 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      9 Wochen
      • In Stock: 2 Stück
      • Price: 0,0583 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.