NichiconRS80J561MDNASQJTAluminium-Polymer-Kondensator

Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C T/R

Using one of Nichicon's RS80J561MDNASQJT conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. Users like its long lead wire form. It can withstand a voltage of 6.3 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. This product's terminal pitch is 2.5 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 8 mm tall with a diameter of 6.3 mm. Its leakage current is 882@2Min μA. It has a tolerance of 20%. The RS80J561MDNASQJT conductive polymer aluminum solid capacitor has a radial termination style.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2528+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    China
    • Price: 0,2965 €
    1. 1+0,2965 €
    2. 20000+0,2492 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.