BeldenRSC 4/7Steckverbinder, rund
Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| PIN | |
| Screw | |
| 19 | |
| No | |
| Brass | |
| White Bronze Over Copper | |
| Brass | |
| Nickel | |
| 4 | |
| 250V | |
| -25 | |
| 90 | |
| IP67 | |
| 1000 | |
| 5 | |
| Threaded | |
| 20 | |
| 58 |
Use this m12 circular RSC 4/7 connector from Belden for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector's 4 contacts that are made out of brass and plated with white bronze over copper. It has a straight body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This product is 58 mm long with a diameter of 20 mm. It uses the screw termination method. This circular connector has an operating temperature of -25 to 90 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

