TAIYO YUDENRSHV1330M1UDE7002EAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R
Experience superior performance with TAIYO YUDEN's RAHV/RCHV/RSHV series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors. By combining the efficiency of conductive polymers with the reliability of aluminum electrolytics, our capacitors deliver optimal power handling, long lifespan, and enhanced stability. The diverse lineup offers a wide range of case sizes to meet all your device needs. Trust in cutting-edge technology for your applications.
Features
- • Superior electrical performance with Low ESR and high ripple current
- • Ensured product longevity by low leak current
- • High operating temperature capability of up to 150C
- • AEC-Q200 qualified (RAHV/RCHV series)
Specifications
- • Case size: φ5x5.8 to φ10x12.5
- • Capacitance: 10uF to 560uF
- • Rated vol: 6.3V to 80V
- • Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
- • Rated ripple current (max): 500 mArms to 3,000 mArms
- • Endurance (hr): 10,000 max (105℃), 4,000 max (125℃), 4,000 max (135℃)
Applications
RAHV Series: Automotive Applications (Powertrain and safety), including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system.
RCHV Series: Automotive Applications (Body and infotainment), including lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.
RSHV Series: Industrial Applications:
- • Telecommunication equipment: base station
- • Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Polymer Hybrid | |
| 33uF | |
| 20% | |
| 50VDC | |
| 0.04 | |
| Standard | |
| 1.6 | |
| 17@2Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

