SamtecRSM-104-02-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD Layer
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Layer | |
| 5.33 | |
| 6.48 | |
| 6.1 | |
| Surface Mount |
Mount this socket strip RSM-104-02-L-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector has 8 contacts that are plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3.1 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. RSM-104-02-L-D is housed in black liquid crystal polymer. This product is 5.33 mm long, 6.1 mm tall and 6.48 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

