SamtecRSM-113-02-SM-D-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| RSM-113-02-SM-D-K | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 16.76 | |
| 6.48 | |
| 6.1 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip RSM-113-02-SM-D-K header connector from Samtec on your PCB today! This SKT connector has 26 contacts that are plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. RSM-113-02-SM-D-K is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 16.76 mm long, 6.1 mm tall and 6.48 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

