SamtecRSM-136-02-S-D-LCSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 72 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 72 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 45.97 | |
| 6.48 | |
| 6.1 | |
| Surface Mount |
Think of Samtec's socket strip RSM-136-02-S-D-LC header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector has 72 contacts that are plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 3.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 45.97 mm long, 6.1 mm tall and 6.48 mm deep. RSM-136-02-S-D-LC is housed in black liquid crystal polymer. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

