Stackpole ElectronicsRSMF2JT100RWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 100 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
In addition to being very cost-effective, the RSMF2JT100R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 100 Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 11 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 235 °C. This device utilizes metal oxide technology. The RSMF2JT100R part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

