Stackpole ElectronicsRSMF2JT15K0Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 15K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 15K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RSMF2JT15K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 2 W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 235 °C. The RSMF2JT15K0 part has an axial termination style. This product is 11 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

