Stackpole ElectronicsRSMF2JT91R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 91 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 91 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RSMF2JT91R0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 91 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 11 mm long. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSMF2JT91R0 part has an axial termination style. This device utilizes metal oxide technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

