Stackpole ElectronicsRSMF3JT150KWiderstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 150K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 5% | |
| 500 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
Look no further than SEI Stackpole Electronics' RSMF3JT150K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 150K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. The RSMF3JT150K part has an axial termination style. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 235 °C. This product is 15 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

