Stackpole ElectronicsRSMF3JT36R0Widerstand, fest, Einzeldurchsteckloch
Res Metal Oxide Film 36 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 36 | |
| 5% | |
| 500 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RSMF3JT36R0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 36 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with metal oxide technology. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSMF3JT36R0 part has an axial termination style. This product is 15 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

