Mean Well EnterprisesRSP-1000-12AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 12V 60A 720W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 60 | |
| 720 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 12(Typ) | |
| 47 to 63 | |
| ±1 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 1950 | |
| Verpackungshöhe | 41 mm |
| Verpackungsbreite | 127 mm |
| Verpackungslänge | 295 mm |
| Leiterplatte geändert | 15 |
| 15 |
With this RSP-1000-12 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 720 W. This part's single output can handle a current up to 60 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

