Mean Well EnterprisesRSP-200-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 40A 200W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 40 | |
| 200 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 3.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 85.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 720 | |
| Befestigung | Chassis |
| Verpackungshöhe | 30 mm |
| Verpackungsbreite | 115 mm |
| Verpackungslänge | 215 mm |
| Leiterplatte geändert | 9 |
| 9 |
Ensure your electronic devices operate by using this RSP-200-5 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 5 V and maximum output power of 200 W. This part's single output can handle a current up to 40 A. This part has a temperature range of -30 °C to 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

