Mean Well EnterprisesRSP-750-27AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 27V 27.8A 750.6W 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 27 | |
| 27.8 | |
| 750.6 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 8.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 1640 | |
| Befestigung | Chassis |
| Verpackungshöhe | 41 mm |
| Verpackungsbreite | 127 mm |
| Verpackungslänge | 250 mm |
| Leiterplatte geändert | 17 |
| 17 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RSP-750-27 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 27 V and maximum output power of 750.6 W. This part's single output can handle a current up to 27.8 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

