VishayRSSD20117A10R0JB15Widerstand, fest, einzelner, andere Montage

Res Wirewound 10 Ohm 5% 100W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk

For all your nontraditional resistor mounting needs using this RSSD20117A10R0JB15 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 100 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 450 °C. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 117 mm long, 42 mm tall and 22 mm deep. The RSSD20117A10R0JB15 part has a radial lug termination style.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 40,6177 €
    1. 20+40,6177 €
    2. 100+38,2335 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.