VishayRSSD25168A1R00KB06Widerstand, fest, einzelner, andere Montage
Res Wirewound 1 Ohm 10% 200W ±75ppm/°C Vitreous RDL Lug Bolt-On Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 25 to 450 | |
| 3 | |
| Tubular Corrugated |
For all your nontraditional resistor mounting needs using this RSSD25168A1R00KB06 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 1 Ohm. This part has a power rating of 200 W. Its temperature coefficient is ±75 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 450 °C. This product is 168 mm long, 51 mm tall and 27 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. The RSSD25168A1R00KB06 part has a radial lug termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

