VishayRT025AS2201KBWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Rheostat 2.2K Ohm 10% 25W 1(Elec)/1(Mech)Turns 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rheostat | |
| 2.2K | |
| 10% | |
| 300 | |
| 25 | |
| Wirewound | |
| -55 | |
| 320 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 1 | |
| Bulk | |
| 50 | |
| 38 | |
| 42 | |
| 80 | |
| Panel Mount |
Place this RT025AS2201KB potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 25 W. This product has a resistance value of 2.2K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 50 mm long, 42 mm tall and 38 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. This part has an operating temperature of -55 to 320 °C. The RT025AS2201KB part has a solder lug termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
