YageoRT0603FRE07220RLWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 220 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

Use this RT0603FRE07220RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 220 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2.651 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2651
      Country Of origin:
      Taiwan
         
      • Price: 0,0370 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2.651 Stück
      • Price: 0,0370 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.