YageoRT0603FRE0722K1LWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 22.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

Use this RT0603FRE0722K1L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 22.1K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C.

495.000 Stück: Versand in vsl. 2 Tagen

    Total11,00 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2537+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 495.000 Stück
      • Price: 0,0022 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.