BournsRT26C2W102Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Trimmer 1K Ohm 5% 0.25W(1/4W) 11(Elec)Turns 1.78mm (6.35 X 4.32 X 7.24mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 5% | |
| 0.25 (1/4) | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Top | |
| 1.78 | |
| 11(Elec) | |
| 1 | |
| 3960 | |
| 11 | |
| 200 | |
| Tube | |
| 6.35 | |
| 4.32 | |
| 7.24 | |
| 0.425 | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this RT26C2W102 potentiometer from Bourns! This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The RT26C2W102 part has a pin termination style. This part has an operating temperature of -55 to 150 °C. This product is 6.35 mm long, 7.24 mm tall and 4.32 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

