STMicroelectronicsRT2902YDTOperationsverstärker
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 7@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.03@5V | |
| 0.02@5V | |
| 0.15@5V | |
| 1.2@5V | |
| 50@15V | |
| Single|Dual | |
| 0.4@5V | |
| 40@5V | |
| 100 | |
| 70 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 14 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier RT2902YDT from STMicroelectronics in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

