C&KRTE1002G14DIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| RTE1002G14 | |
| Automotive | No |
| PPAP | No |
| Low Profile Rotary DIP Switch | |
| Shaft | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@30VDC | |
| 30 | |
| 300Vrms | |
| 10000 | |
| 100 | |
| 20000 | |
| BCD | |
| 3.9 | |
| O-Ring(Silicone Rubber) | |
| O-Ring(Silicone Rubber) | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 8.3 | |
| Straight | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 7.4 | |
| 7.2 | |
| 3.65 | |
| 7.4 | |
| 10 | |
| 7.65 |
This RTE1002G14 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This DIP switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The RTE1002G14 DIP switch has a gull wing termination style. This product is 7.4 mm long, 7.65 mm tall and 10 mm deep. The maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

