VishayRW68V100B12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 10 Ohm 5% 11W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 11 | |
| Wirewound | |
| -65 | |
| 350 | |
| ±20 | |
| 25 to 350 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 8.74 | |
| 47.63 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| ±0.787 | |
| +1.6|-3.18 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RW68V100B12 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 11 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RW68V100B12 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 350 °C. This product is 47.63 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

