VishayRW69V151B12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 350 | |
| ±20 | |
| 25 to 350 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.54 | |
| 12.7 | |
| 1.6 | |
| 0.81 | |
| 38.1 | |
| ±0.787 | |
| ±1.57 | |
| Through Hole |
The RW69V151B12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 150 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. This part has an operating temperature of -65 to 350 °C. This product is 12.7 mm long. It has a tolerance of 5%. The RW69V151B12 part has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

