VishayRW80U3R01FB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 3.01 Ohm 1% 2W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 3.01 | |
| 1% | |
| 2 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| ±0.79 | |
| ±0.79 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RW80U3R01FB12 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 2 W. This product has a resistance value of 3.01 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with wirewound technology. The RW80U3R01FB12 part has an axial termination style. This product is 10.31 mm long. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

