VishayRWM04103900JR15E1Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 390 Ohm 5% 3W ±75ppm/°C Vitreous Enamel AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 390 | |
| 5% | |
| 120 | |
| 3 | |
| Wirewound | |
| -55 | |
| 350 | |
| ±75 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.5 | |
| 12 | |
| 1 | |
| 0.8 | |
| 25 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RWM04103900JR15E1 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 3 W. This product has a resistance value of 390 Ohm. Its temperature coefficient is ±75 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RWM04103900JR15E1 part has an axial termination style. It has a tolerance of 5%. This product is 12 mm long. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

