VishayRWR80S1R00BSB12Widerstand, fest, Einzeldurchsteckloch

Res Wirewound 1 Ohm 0.1% 2W ±400ppm/°C 0.001% Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR80S1R00BSB12 fixed single through-hole resistor. This durable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±400 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. It is reliable with a failure rate grade of S. The RWR80S1R00BSB12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 28,3588 €
    1. 1+28,3588 €
    2. 500+25,1354 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.