VishayRWR80S5R36FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 5.36 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 5.36 | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RWR80S5R36FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 5.36 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR80S5R36FRB12 part has an axial termination style. It is reliable with a failure rate grade of R. This device utilizes wirewound technology. It has a tolerance of 1%. This product is 10.31 mm long. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

