VishayRWR81S1R50FSBSLWiderstand, fest, Einzeldurchsteckloch

Res Wirewound 1.5 Ohm 1% 1W ±50ppm/°C 0.001% Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR81S1R50FSBSL fixed single through-hole resistor. This dependable part has a power rating of 1 W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 6.35 mm long. The RWR81S1R50FSBSL part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 10,2395 €
    1. 1+10,2395 €
    2. 500+9,0523 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.