VishayRWR84S1002BSB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 10K Ohm 0.1% 7W ±20ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533210090 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| S | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR84S1002BSB12 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 7 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR84S1002BSB12 part has an axial termination style. It is reliable with a failure rate grade of S. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 22.23 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

