VishayRWR84S39R2FSB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 39.2 Ohm 1% 7W ±30ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 39.2 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| S | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RWR84S39R2FSB12 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 7 W. This product has a resistance value of 39.2 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.23 mm long. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%. The RWR84S39R2FSB12 part has an axial termination style. It is reliable with a failure rate grade of S.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

