VishayRWR84SR100FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 0.1 Ohm 1% 7W ±650ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±650 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RWR84SR100FRB12 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 100m Ohm. This dependable part has a power rating of 7 W. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR84SR100FRB12 part has an axial termination style. It has a tolerance of 1%. This product is 22.23 mm long. This device utilizes wirewound technology. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

