VishayRWR89S1R50FRB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 1.5 Ohm 1% 3W ±50ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
The RWR89S1R50FRB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 1.5 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This product is 14.22 mm long. This device is made with wirewound technology. The RWR89S1R50FRB12 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

