VishayRWR89S51R1FSB12Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 51.1 Ohm 1% 3W ±20ppm/°C 0.001% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 51.1 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| S | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RWR89S51R1FSB12 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 3 W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This product is 14.22 mm long. This device is made with wirewound technology. It is reliable with a failure rate grade of S. The RWR89S51R1FSB12 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

