Bel Power SolutionsS-KSMH24-2.27-30-2Power Supply Accessories
Temperature Sensor For DC to DC Converter and Switching Regulator Module
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| DC to DC Converter and Switching Regulator Module | |
| Verpackungshöhe | 9.8 |
| Verpackungsbreite | 26 |
| Verpackungslänge | 56 |
Are you designing a temperature and humidity based device? You will definitely need this S-KSMH24-2.27-30-2 temperature and humidity sensor developed by Bel Power Solutions. It has an analog output.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

