PanduitS1/0-14R-CSteckverbinderanschlüsse
Tubular (1/0)AWG Copper 40.64mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| (1/0) | |
| 35000V | |
| 150 | |
| Non-Insulated | |
| Loose | |
| 40.64 | |
| 19.3 | |
| Cable Mount |
The tubular S1/0-14R-C wire terminal from Panduit makes it simple to connect to your terminals. This product is 40.64 mm long and 19.3 mm. Its wire is (1/0) AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

