VishayS102K29Y5PN6UJ5RKondensator, keramisch, einlagig
Cap Ceramic 0.001uF 1000V Y5P 10%( 7.5 X 4mm) Radial Disc 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| Y5P | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 7.5 X 4 | |
| -30 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 7.5(Max) | |
| 4(Max) | |
| 11.5(Max) | |
| Through Hole |
Vishay can provide you with a non-polarized, low-cost solution to your circuit with their S102K29Y5PN6UJ5R single-layer ceramic disc capacitor. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The S102K29Y5PN6UJ5R high frequency capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF. This product is 4(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

