VishayS103M47Z5UN63L0RKondensator, keramisch, einlagig

Cap Ceramic Single 0.01uF 1000V Z5U 20% (12 X 4mm) Radial Disc 10mm 125°C Bulk

By adding one of Vishay's ceramic disc S103M47Z5UN63L0R single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The S103M47Z5UN63L0R high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 20%. This product is 4(Max) mm deep.

Import TariffMay apply to this part

10.177 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 10.177 Stück
      • Price: 0,3644 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.