VishayS103M69Z5UP63K7RKondensator, keramisch, einlagig
Cap Ceramic 0.01uF 2000V Z5U 20%( 17.5 X 4.5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 2000VDC | |
| Z5U | |
| Disc | |
| Radial | |
| 7.5 | |
| 17.5 X 4.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 17.5(Max) | |
| 4.5(Max) | |
| 22.3(Max) | |
| Through Hole |
Using one of these low cost ceramic disc S103M69Z5UP63K7R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 0.01uF. The S103M69Z5UP63K7R high frequency capacitor has a radial termination style. This product is 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

