VishayS1D-E3/61TGleichrichter

Diode Switching 200V 1A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode S1D-E3/61T rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 348.542 Stück

Regional Inventory: 155.942

    Total0,10 €Price for 1

    155.942 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      7199
      Country Of origin:
      China
         
      • Price: 0,1014 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 1.142 Stück
      • Price: 0,1014 €
    • (7200)

      morgen versandbereit

      Increment:
      7200
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2352+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 154.800 Stück
      • Price: 0,015 €
    • (1800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2543+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 192.600 Stück
      • Price: 0,0247 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.