JST ManufacturingS2BZRSM4ATFLFSNSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 3.7 | |
| Surface Mount |
JST Corporation brings you their shrouded S2B-ZR-SM4A-TF (LF)(SN) header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6 mm long, 3.7 mm tall and 6.5 mm deep. It uses the solder termination method. S2B-ZR-SM4A-TF (LF)(SN) is housed in ivory polyamide 6t. This connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

