VishayS2D-E3/5BTGleichrichter

Diode Switching 200V 1.5A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode S2D-E3/5BT rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0083 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1838+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0083 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.