VishayS2GHE3_A/HGleichrichter
Diode Switching 400V 1.5A 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 400 |
| Single | |
| 400 | |
| 1.5 | |
| 50 | |
| 1.15 | |
| 1 | |
| 2000(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode S2GHE3_A/H rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1.5 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

